
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with I2C and serial 2-wire interface. Features 1LSB full-scale error and 64LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a maximum supply current of 340uA. Packaged in a 3mm x 3mm x 0.75mm DFN surface-mount package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2606CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2606CDD#PBF technical specifications.
| Package/Case | DFN |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 340uA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2606CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
