
IC DAC 16BIT I2C V-OUT 10-DFN
Sign in to ask questions about the Analog Devices LTC2606IDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2606IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2606IDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
