
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with I2C and serial 2-wire interface. Features a 10µs settling time and integral nonlinearity of 64 LSB. Operates from a 2.7V to 5.5V single supply voltage, with a maximum operating temperature of 85°C. Surface mountable in a DFN package, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC2606IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2606IDD#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2606IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
