
The LTC2607CDE-1#PBF is a dual 16-bit digital-to-analog converter with an I2C interface. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DFN package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2607CDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2607CDE-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2607CDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
