IC DAC 16BIT R-R I2C 12-DFN
Analog Devices LTC2607CDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.