
The LTC2607CDE#TRPBF is a dual 16-bit digital-to-analog converter (DAC) with I2C interface. It operates from 2.7V to 5.5V supply voltage and features a settling time of 10us. The device is available in a DFN package and is RoHS compliant. The LTC2607CDE#TRPBF is suitable for applications requiring high accuracy and low noise. It can operate over a temperature range of 0°C to 70°C.
Analog Devices LTC2607CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.