
The LTC2609CGN-1#PBF is a 16-bit digital-to-analog converter with four channels, packaged in a surface-mount SSOP package. It operates on a single supply and is RoHS compliant. The device is capable of settling within 10 microseconds and is suitable for use in temperatures ranging from 0 to 70 degrees Celsius.
Sign in to ask questions about the Analog Devices LTC2609CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2609CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2609CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
