
Four-channel, 16-bit digital-to-analog converter (DAC) with voltage output. Features 16-bit resolution and 64LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V. Serial interface supports I2C and 2-wire communication. Settling time is 10µs. Packaged in a 16-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC2609CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2609CGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Current | 1.25mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2609CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
