
8-channel, 14-bit digital-to-analog converter (DAC) with a serial SPI interface. Features 1LSB differential nonlinearity and 16LSB integral nonlinearity. Operates from a 2.5V to 5.5V single supply with a maximum supply current of 2.6mA. Surface mountable in a 16-pin SSOP package, offering a 9µs settling time.
Sign in to ask questions about the Analog Devices LTC2610CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2610CGN#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Current | 2.6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2610CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
