
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
Sign in to ask questions about the Analog Devices LTC2610IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2610IGN technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2610IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
