The LTC2610IGN#TR is a 14-bit digital-to-analog converter with 8 channels, packaged in an SSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20mW. This device is not RoHS compliant and contains lead. It has a settling time of 9us and a supply type of single.
Analog Devices LTC2610IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.