
The LTC2610IUFD#PBF is a 14-bit digital-to-analog converter with 8 channels, packaged in a QFN EP package. It operates over a temperature range of -40°C to 85°C and can be powered with a supply voltage between 2.5V and 5.5V. The device is RoHS compliant and features a settling time of 9us. It is suitable for use in a variety of applications, including those requiring high-resolution analog output.
Sign in to ask questions about the Analog Devices LTC2610IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2610IUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2610IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
