
The LTC2611CDD-1#PBF is a dual 14-bit digital-to-analog converter (DAC) from Analog Devices. It features a DFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC2611CDD-1#PBF has a maximum power dissipation of 1.88mW and a supply current of 375uA. It is available in a rail/Tube packaging with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2611CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2611CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Current | 375uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2611CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
