
IC DAC 14BIT SGL R-R VOUT 10DFN
Sign in to ask questions about the Analog Devices LTC2611CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2611CDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Mount | Surface Mount |
| Nominal Supply Current | 375uA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2611CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
