The LTC2611CDD#TR is a 14-bit single channel digital-to-analog converter with a maximum power dissipation of 1.88mW. It operates over a temperature range of 0°C to 70°C and is packaged in a DFN package for surface mount applications. The device is not RoHS compliant and contains lead. It has a settling time of 9us and is a single supply type.
Analog Devices LTC2611CDD#TR technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.