
The LTC2611IDD is a 14-bit single digital-to-analog converter from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.88mW. This device is designed for surface mount applications and is packaged in a DFN format. The LTC2611IDD is not RoHS compliant, and it contains lead.
Sign in to ask questions about the Analog Devices LTC2611IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2611IDD technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2611IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
