
The LTC2612CMS8 is a dual 14-bit digital-to-analog converter with a maximum power dissipation of 6.5mW. It is packaged in a surface mount MSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant. It has a settling time of 9us and is available in a package quantity of 50 units.
Analog Devices LTC2612CMS8 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
