The LTC2612CMS8#TR is a dual 14-bit digital-to-analog converter from Analog Devices. It is available in an MSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 6.5mW. The LTC2612CMS8#TR is not RoHS compliant and contains lead, making it a non-lead-free component. It has a settling time of 9us and is a single-supply device.
Analog Devices LTC2612CMS8#TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.