
The LTC2612IMS8#TRPBF is a dual 14-bit digital-to-analog converter (DAC) with a 2-channel configuration. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an MSOP package and is designed for surface mount applications. It operates on a single supply voltage between 2.5V and 5.5V, with a maximum power dissipation of 6.5mW. The LTC2612IMS8#TRPBF is compliant with RoHS standards and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2612IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2612IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2612IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
