
The LTC2614CGN is a 14-bit digital-to-analog converter with four channels, packaged in a 0.150 inch plastic SSOP-16. It operates from a single supply and has a maximum power dissipation of 10mW. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. The LTC2614CGN is not RoHS compliant due to the presence of lead.
Analog Devices LTC2614CGN technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
