
The LTC2614CGN-1#PBF is a 14-bit digital-to-analog converter with four channels. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum power dissipation of 10mW. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The converter has a resolution of 14 bits and a settling time of 9us.
Sign in to ask questions about the Analog Devices LTC2614CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2614CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2614CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
