The LTC2614IGN-1 is a 14-bit digital-to-analog converter from Analog Devices. It operates over a supply voltage of 3V and has a temperature grade of industrial, suitable for use in harsh environments. The device is packaged in a 0.150 inch plastic SSOP-16 package and has a width of 3.899mm and a length of 4.8895mm. The converter type is D/A converter and it has 4 functions. It can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC2614IGN-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.