
The LTC2614IGN-1#PBF is a 14-bit digital-to-analog converter with four channels. It operates from a single supply and is packaged in a surface-mount SSOP package. The device is RoHS compliant and has a maximum power dissipation of 10mW. It features a settling time of 9us and is suitable for use in temperatures ranging from -40 to 85°C.
Sign in to ask questions about the Analog Devices LTC2614IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2614IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2614IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
