
Four-channel, 14-bit digital-to-analog converter (DAC) featuring rail-to-rail voltage output. This surface-mount IC offers 14-bit resolution with an integral nonlinearity of 16 LSB. It operates from a single 2.5V to 5.5V supply and communicates via a 3-wire serial SPI interface. The component is RoHS compliant and lead-free, packaged in a 16-pin SSOP.
Sign in to ask questions about the Analog Devices LTC2614IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2614IGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2614IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
