
The LTC2614IGN#TRPBF is a 14-bit digital-to-analog converter with four channels, available in a surface mount SSOP package. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum power dissipation of 10mW. The device is RoHS compliant and features a settling time of 9us. It is suitable for use in applications where high accuracy and low noise are required.
Sign in to ask questions about the Analog Devices LTC2614IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2614IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2614IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
