
The LTC2615CGN-1#PBF is a 14-bit digital-to-analog converter (DAC) with 8 channels. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and features an I2C interface. It has a maximum power dissipation of 6mW and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC2615CGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2615CGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2615CGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
