
The LTC2615CGN-1#TRPBF is an 8-channel digital-to-analog converter with 14-bit resolution, operating from 0°C to 70°C. It features a serial interface with I2C and SPI compatibility. The device is packaged in a surface-mount SSOP package and is RoHS compliant. The LTC2615CGN-1#TRPBF has a maximum power dissipation of 6mW and a maximum supply voltage of 5.5V.
Analog Devices LTC2615CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
