
The LTC2616CDD#TRPBF is a 14-bit digital-to-analog converter from Analog Devices, featuring a single supply type and I2C interface. It is packaged in a DFN package and is lead-free. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 2500 per reel. The converter has a settling time of 9us.
Sign in to ask questions about the Analog Devices LTC2616CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2616CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2616CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
