
The LTC2616IDD-1#TRPBF is a 14-bit single channel digital-to-analog converter with an operating temperature range of -40°C to 85°C. It operates from a single supply voltage of 2.7V to 5.5V and has an ultra-low quiescent current of 1uA. The device communicates via I2C interface and is packaged in a surface mount DFN package. The LTC2616IDD-1#TRPBF is RoHS compliant and lead free.
Analog Devices LTC2616IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2616IDD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
