
The LTC2617CDE is a dual 14-bit digital-to-analog converter with I2C and series interfaces. It operates over a supply voltage range of 2.7 to 5.5V and features a settling time of 9us. The device is packaged in a DFN-12 package and is suitable for surface mount applications. The LTC2617CDE is not RoHS compliant. It is specified to operate over a temperature range of 0 to 70°C.
Analog Devices LTC2617CDE technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Voltage |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 9us |
| RoHS | Not Compliant |
No datasheet is available for this part.
