
The LTC2617CDE-1#PBF is a dual 14-bit digital-to-analog converter with I2C interface. It operates over a temperature range of 0 to 70°C and is packaged in a lead-free DFN package. This device is suitable for surface mount applications. The LTC2617CDE-1#PBF is RoHS compliant and features a settling time of 9us.
Sign in to ask questions about the Analog Devices LTC2617CDE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2617CDE-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2617CDE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
