
The LTC2617CDE-1#TRPBF is a dual 14-bit digital-to-analog converter (DAC) with an I2C interface. It operates over a temperature range of 0°C to 70°C and is available in a surface mount DFN package. The device is RoHS compliant and features a settling time of 9us. It is designed for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices LTC2617CDE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2617CDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2617CDE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
