
The LTC2617IDE-1#PBF is a dual 14-bit digital-to-analog converter with two channels and a resolution of 14 bits. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an integral nonlinearity of 16LSB and a settling time of 9us.
Analog Devices LTC2617IDE-1#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
