
The LTC2619CGN-1#TRPBF is a 14-bit digital-to-analog converter with four channels. It operates over a supply voltage range of 2.7V to 5.5V and is suitable for use in temperatures from 0°C to 70°C. The device is packaged in a surface-mount SSOP package and is available in quantities of 2500 per reel. The LTC2619CGN-1#TRPBF is compliant with RoHS regulations and features a settling time of 9us.
Sign in to ask questions about the Analog Devices LTC2619CGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2619CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2619CGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
