
The LTC2619CGN#PBF is a 14-bit digital-to-analog converter with four channels, featuring a resolution of 14 bits and a settling time of 9 microseconds. It operates from a single supply voltage between 2.7V and 5.5V and is available in a surface-mount SSOP package. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2619CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2619CGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2619CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
