
The LTC2619IGN#TRPBF is a 14-bit digital-to-analog converter with four channels, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2.7V and 5.5V. The device features an I2C, 2-wire interface and a settling time of 9us. It is compliant with RoHS regulations and is available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2619IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2619IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2619IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
