
The LTC2620CGN is a 12-bit digital-to-analog converter with 8 channels, packaged in a surface mount SSOP-16 package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 20mW. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC2620CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2620CGN technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2620CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
