
8-channel, 12-bit digital-to-analog converter (DAC) with a serial SPI interface. Features unipolar voltage output, integral nonlinearity of 4 LSB, and a settling time of 70µs. Operates from a single 2.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component offers a maximum power dissipation of 20mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2620CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2620CGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2620CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
