LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Analog Devices LTC2620CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.