
Octal 12-bit digital-to-analog converter (DAC) featuring rail-to-rail output and a serial SPI interface. This surface-mount component offers 12-bit resolution with 4 LSB integral nonlinearity. Operating from a single 2.5V to 5.5V supply, it provides 8 channels with a settling time of 70µs. The device is RoHS compliant and packaged in a 16-pin SSOP on tape and reel.
Sign in to ask questions about the Analog Devices LTC2620CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2620CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2620CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
