
The LTC2620CUFD#PBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates from a single 2.5V to 5.5V supply and dissipates a maximum of 20mW. The device is packaged in a QFN package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C. The LTC2620CUFD#PBF is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Analog Devices LTC2620CUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2620CUFD#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 70us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2620CUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
