
The LTC2620IUFD#PBF is an 8-channel digital-to-analog converter with 12-bit resolution. It operates from 2.5V to 5.5V and is packaged in a QFN EP package. The device is suitable for surface mount applications and has a maximum power dissipation of 20mW. The LTC2620IUFD#PBF is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2620IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2620IUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2620IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
