
12-bit, 1-channel digital-to-analog converter (DAC) with serial SPI interface. Features 4LSB integral nonlinearity and a 7µs settling time. Operates from a 2.5V to 5.5V single supply voltage, with a maximum supply current of 375µA. Packaged in a 10-pin DFN for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2621CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2621CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 375uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2621CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
