
12-bit, single-channel voltage output digital-to-analog converter (DAC) featuring a serial SPI interface. This surface mount component offers 4 LSB integral nonlinearity and a fast 7µs settling time. Operating from a single 2.5V to 5.5V supply, it consumes a maximum of 375µA supply current. The DFN package is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2621CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2621CDD#PBF technical specifications.
| Package/Case | DFN |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 375uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2621CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
