
The LTC2621CDD#TRPBF is a 12-bit single channel digital-to-analog converter with a maximum power dissipation of 1.88mW. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a DFN package and is RoHS compliant. It features a settling time of 7us and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2621CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2621CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2621CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
