
The LTC2621IDD is a 12-bit digital-to-analog converter with a single converter. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount DFN package. The device has a maximum power dissipation of 1.88mW. It is not RoHS compliant and contains lead. The LTC2621IDD has a settling time of 7us and is a single-supply device.
Analog Devices LTC2621IDD technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
