
The LTC2621IDD#PBF is a 12-bit single channel digital-to-analog converter with a settling time of 7us. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN package. The device is RoHS compliant and has a maximum power dissipation of 1.88mW. It can be supplied with a voltage between 2.5V and 5.5V and has a supply current of 375uA.
Sign in to ask questions about the Analog Devices LTC2621IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2621IDD#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 375uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2621IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
