
The LTC2622CMS8 is a dual 12-bit digital-to-analog converter with two channels. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum power dissipation of 6.5mW. The device is packaged in an MSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices LTC2622CMS8 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2622CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
