
12-bit, 2-channel digital-to-analog converter (DAC) with unipolar voltage output. Features a serial SPI 3-wire interface and operates from a 2.5V to 5.5V single supply. Offers 4LSB integral nonlinearity and a 7µs settling time. Packaged in an 8-pin MSOP, this surface-mount component has a maximum operating temperature of 70°C and a maximum power dissipation of 6.5mW.
Analog Devices LTC2622CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2622CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
