The LTC2622CMS8#TR is a dual 12-bit 2-channel digital-to-analog converter with a maximum power dissipation of 6.5mW. It is packaged in an MSOP and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The LTC2622CMS8#TR has a settling time of 7us and is a single supply type device.
Analog Devices LTC2622CMS8#TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2622CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.